OVO-1.9 | Teko
ABS enclosure, (L x W x H) 124.2 x 66.3 x 23 mm, black (RAL 9004), IP54, OVO-1.9
Unit Price (€ / pc.)
11.6739 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
10 pcs.
10.5077 €
50 pcs.
9.9722 €
100 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, OVO-1.9, TEKO
This case is ideal for environment monitoring and setting user interface.
Features
- Internal slots and pillars for easy and multiple PCB assembly
- Fast closing by 3 screws nicely hidden from a top ring element
- The excellent sealing system guarantees an IP65 protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 124.2 mm | |
| Width | 66.3 mm | |
| Height | 23 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |