OVO-3/2.4 | Teko

ABS enclosure, (L x W x H) 55 x 43.7 x 14 mm, dark gray, OVO-3/2.4

Order No.: 60H9654
EAN: 4099889522716
MPN:
OVO-3/2.4
Series: OVO-3
Teko
OVO-3/2.4 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.8187 €
50 pcs.
6.4617 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, OVO-3/2.4, Teko

Ergonomic designed ABS pocket enclosure with two push-buttons. Space for round PCB (35 mm.) with button cells batteries.

Technical specifications
Width 43.7 mm
Colour dark gray
Height 14 mm
Length 55 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes