P/1.10 BLAU | Teko
Die-cast aluminum enclosure, (L x W x H) 85 x 56 x 35 mm, blue (RAL 5020), P/1.10 BLAU
Unit Price (€ / pc.)
3.6890 € *
Available: 155 pcs.
Leadtime: 3 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.2487 €
100 pcs.
2.8441 €
250 pcs.
2.7370 €
1000 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, P/1.10 BLAU, Teko
ABS enclosure with square corners and glossy surface finish. The base walls have integral PCB guides. It has a 1 mm aluminium panel and a flanged panel for easy mounting. Closing by four screws.
Technical specifications
Width | 56 mm | |
Colour | blau | |
Height | 35 mm | |
Length | 85 mm | |
Material | Aluminium-Druckguss | |
RAL number | 5020 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |