P/3.10 BLAU | Teko

Die-cast aluminum enclosure, (L x W x H) 160 x 96 x 61 mm, blue (RAL 5020), P/3.10 BLAU

Order No.: 70H254
EAN: 8018340187116
MPN:
P/3.10 BLAU
Series: P
P/3.10 BLAU Teko General Purpose Enclosures Image 1
P/3.10 BLAU Teko General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
9.4486 € *
Available: 40 pcs.
Leadtime: 3 Weeks **
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.3181 €
50 pcs.
7.7469 €
150 pcs.
7.4018 €
500 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, P/3.10 BLAU, Teko

ABS enclosure with square corners and glossy surface finish. The base walls have integral PCB guides. It has a 1 mm aluminium panel and a flanged panel for easy mounting. Closing by four screws.

Technical specifications
Width 96 mm
Colour blau
Height 61 mm
Length 160 mm
Material Aluminium-Druckguss
RAL number 5020
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes