P/4.10 BLAU | Teko
Die-cast aluminum enclosure, (L x W x H) 215 x 130 x 77 mm, blue (RAL 5020), IP40, P/4.10 BLAU
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9111 €
10 pcs.
12.2332 €
50 pcs.
11.4002 €
150 pcs.
10.9004 €
500 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, P/4.10 BLAU, Teko
ABS enclosure with square corners and glossy surface finish. The base walls have integral PCB guides. It has a 1 mm aluminium panel and a flanged panel for easy mounting. Closing by four screws.
Technical specifications
Width | 130 mm | |
Colour | blau | |
Height | 77 mm | |
Length | 215 mm | |
Material | Aluminium-Druckguss | |
RAL number | 5020 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |