S38.10 BLAU | Teko
ABS module enclosure, (L x W x H) 40 x 15 x 19 mm, blue (RAL 5020), S38.10 BLAU
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
ABS enclosure, S38.10 BLAU, Teko
Small ABS enclosure for protecting and potting electronic assemblies. This product has internal guides for small PCB.
Technical specifications
Width | 15 mm | |
Colour | blau | |
Height | 19 mm | |
Length | 40 mm | |
Material | ABS | |
RAL number | 5020 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |