S38.24 | Teko

ABS enclosure, (L x W x H) 40 x 15 x 19 mm, red (RAL 3020), S38.24

Order No.: 60H9179
EAN: 4099889521887
MPN:
S38.24
Series: MODULOS
S38.24 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
5 pcs.
1.3923 €
10 pcs.
1.2495 €
50 pcs.
1.1900 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, S38.24, TEKO

Small ABS enclosure for protecting and potting electronic assemblies. All models have internal guides for small PCB.

Technical specifications
Breite 15 mm
Farbe rot
Höhe 19 mm
Länge 40 mm
Material ABS
RAL-Farbnummer 3020
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes