SM1.7 | Teko

ABS enclosure, (L x W x H) 160 x 95 x 30 mm, white (RAL 9002), IP54, SM1.7

Order No.: 60H9214
EAN: 8018340239815
MPN:
SM1.7
Series: SMILE
SM1.7 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
21.6580 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6580 €
10 pcs.
19.4922 €
50 pcs.
18.5164 €
100 pcs.
17.6001 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, SM1.7, TEKO

ABS enclosure with a recessed area suitable for a membrane keypad.

Features

  • The base has integral PCB mounting studs
  • Matt surface finish
  • Closing by four screws
Technical specifications
Width 95 mm
Colour weiß
Height 30 mm
Length 160 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes