SM2.7 | Teko
ABS enclosure, (L x W x H) 160 x 95 x 35.5 mm, white (RAL 9002), IP54, SM2.7
Unit Price (€ / pc.)
21.6580 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6580 €
10 pcs.
19.4922 €
50 pcs.
18.5164 €
100 pcs.
17.6001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, SM2.7, TEKO
ABS enclosure with a recessed area suitable for a membrane keypad.
Features
- The base has integral PCB mounting studs
- Matt surface finish
- Closing by four screws
Technical specifications
Width | 95 mm | |
Colour | weiß | |
Height | 35.5 mm | |
Length | 160 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |