SR02.7 | Teko
ABS enclosure, (L x W x H) 71.5 x 38.3 x 22.9 mm, white (RAL 9002), IP54, SR02.7
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.2356 €
50 pcs.
5.8191 €
150 pcs.
5.5692 €
500 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, SR02.7, TEKO
ABS enclosure with rounded corners.
Features
- Easy assembly
- Closing by two or four screws
- Matt surfaces finish
Technical specifications
Width | 38.3 mm | |
Colour | weiß | |
Height | 22.9 mm | |
Length | 71.5 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |