SR02-E.9 | Teko

ABS enclosure, (L x W x H) 71.5 x 38.3 x 22.9 mm, black (RAL 9004), IP54, SR02-E.9

Order No.: 60H9227
EAN: 8018340657824
MPN:
SR02-E.9
Series: Smart
SR02-E.9 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.3784 €
50 pcs.
6.0571 €
100 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, SR02-E.9, TEKO

ABS enclosure with rounded corners.

Features

  • Easy assembly
  • Closing by two or four screws
  • Matt surfaces finish
Technical specifications
Width 38.3 mm
Colour schwarz
Height 22.9 mm
Length 71.5 mm
Material ABS
RAL number 9004
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes