SR21.7 | Teko
ABS enclosure, (L x W x H) 76.2 x 65.5 x 16.6 mm, white (RAL 9002), IP54, SR21.7
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.72 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7203 €
10 pcs.
13.2566 €
50 pcs.
12.6021 €
100 pcs.
11.9714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, SR21.7, TEKO
ABS enclosure with rounded corners.
Features
- Easy assembly
- Closing by two or four screws
- Matt surfaces finish
Technical specifications
Width | 65.5 mm | |
Colour | weiß | |
Height | 16.6 mm | |
Length | 76.2 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |