SR26-DB.7 | Teko
ABS enclosure, (L x W x H) 76 x 63.5 x 63.4 mm, white (RAL 9002), IP54, SR26-DB.7
Unit Price (€ / pc.)
20.7417 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.74 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7417 €
10 pcs.
18.6711 €
50 pcs.
17.7310 €
100 pcs.
16.8266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, SR26-DB.7, TEKO
ABS enclosure with rounded corners.
Features
- Easy assembly
- Closing by two or four screws
- Matt surfaces finish
Technical specifications
Width | 63.5 mm | |
Colour | weiß | |
Height | 63.4 mm | |
Length | 76 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |