SR35-DB.9 | Teko
ABS enclosure, (L x W x H) 128 x 64 x 38.7 mm, black (RAL 9004), IP54, SR35-DB.9
Unit Price (€ / pc.)
18.8853 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8853 €
10 pcs.
16.9813 €
50 pcs.
16.1364 €
100 pcs.
15.3391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, SR35-DB.9, TEKO
ABS enclosure with rounded corners.
Features
- Easy assembly
- Closing by two or four screws
- Matt surfaces finish
Technical specifications
Width | 64 mm | |
Colour | schwarz | |
Height | 38.7 mm | |
Length | 128 mm | |
Material | ABS | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |