SUI-TEK1A.29 | Teko

ABS enclosure, (L x W x H) 47 x 47 x 13.5 mm, black (RAL 9004), IP65, SUI-TEK1A.29

Order No.: 60H9021
EAN: 8018340660916
MPN:
SUI-TEK1A.29
Series: Pocket
SUI-TEK1A.29 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
5.9857 €
50 pcs.
5.6882 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, SUI-TEK1A.29, TEKO

This case is ideal for environment monitoring and setting user interface.

Features

  • Internal slots and pillars for easy and multiple PCB assembly
  • Fast closing by 3 screws nicely hidden from a top ring element
  • The excellent sealing system guarantees an IP65 protection
Technical specifications
Width 47 mm
Colour schwarz
Height 13.5 mm
Length 47 mm
Material ABS
RAL number 9004
Degree of protection (IP) IP65
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes