SUI-TEK1A.30 | Teko
ABS enclosure, (L x W x H) 47 x 47 x 13.5 mm, light gray/white (RAL 9002), IP65, SUI-TEK1A.30
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
5.9857 €
50 pcs.
5.6882 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, SUI-TEK1A.30, TEKO
This case is ideal for environment monitoring and setting user interface.
Features
- Internal slots and pillars for easy and multiple PCB assembly
- Fast closing by 3 screws nicely hidden from a top ring element
- The excellent sealing system guarantees an IP65 protection
Technical specifications
Width | 47 mm | |
Colour | lichtgrau/weiß | |
Height | 13.5 mm | |
Length | 47 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |