TB-2.9 | Teko
ABS enclosure, (L x W x H) 160 x 94 x 31.5 mm, black (RAL 9004), IP54, TB-2.9
Unit Price (€ / pc.)
15.0773 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.08 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0773 €
10 pcs.
13.5541 €
50 pcs.
12.8877 €
100 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, TB-2.9, TEKO
Hand casing sprint, ABS, IP40.
Features
- Suitable as hand case
- Assembly option for circuit boards
- Housing parts are screwed together
Technical specifications
Width | 94 mm | |
Colour | schwarz | |
Height | 31.5 mm | |
Length | 160 mm | |
Material | ABS | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |