TBL-1.9 | Teko
ABS enclosure, (L x W x H) 200 x 94 x 25 mm, black (RAL 9004), IP54, TBL-1.9
Unit Price (€ / pc.)
16.7195 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.72 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7195 €
10 pcs.
15.0654 €
50 pcs.
14.2919 €
100 pcs.
13.5779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, TBL-1.9, TEKO
Hand casing sprint, ABS, IP40.
Features
- Suitable as hand case
- Assembly option for circuit boards
- Housing parts are screwed together
Technical specifications
Width | 94 mm | |
Colour | schwarz | |
Height | 25 mm | |
Length | 200 mm | |
Material | ABS | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |