TBL-2B.9 | Teko
ABS enclosure, battery compartment 2 x AA/1 x 9V, (L x W x H) 200 x 94 x 31.5 mm, black (RAL 9004), IP54, TBL-2B.9
Unit Price (€ / pc.)
24.2522 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.25 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2522 €
10 pcs.
21.8246 €
50 pcs.
20.7298 €
100 pcs.
19.6826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, TBL-2B.9, TEKO
Hand casing sprint, ABS, IP40.
Features
- Suitable as hand case
- Assembly option for circuit boards
- Housing parts are screwed together
Technical specifications
Width | 94 mm | |
Colour | black | |
Height | 31.5 mm | |
Length | 200 mm | |
Material | ABS | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |