TBT-1B.7 | Teko
ABS enclosure, battery compartment 2 x AA/1 x 9V, (L x W x H) 210 x 116 x 25 mm, white (RAL 9002), IP54, TBT-1B.7
Unit Price (€ / pc.)
21.7056 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.71 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7056 €
10 pcs.
19.5398 €
50 pcs.
18.5521 €
100 pcs.
17.6477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, TBT-1B.7, TEKO
Hand casing sprint, ABS, IP40.
Features
- Suitable as hand case
- Assembly option for circuit boards
- Housing parts are screwed together
Technical specifications
Width | 116 mm | |
Colour | weiß | |
Height | 25 mm | |
Length | 210 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |