TBT-B.7 | Teko

ABS enclosure, (L x W x H) 163 x 88 x 25 mm, white (RAL 9002), IP54, TBT-B.7

Order No.: 60H9090
EAN: 4099889521146
MPN:
TBT-B.7
Series: TBT
TBT-B.7 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
12.7211 €
50 pcs.
12.0904 €
100 pcs.
11.4954 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, TBT-B.7, TEKO

Hand casing sprint, ABS, IP40.

Features

  • Suitable as hand case
  • Assembly option for circuit boards
  • Housing parts are screwed together
Technical specifications
Width 88 mm
Colour weiß
Height 25 mm
Length 163 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes