TEK-BERRY4.0 | Teko

ABS enclosure for Raspberry Pi4, (L x W x H) 100.8 x 73.7 x 29.25 mm, transparent, TEK-BERRY4.0

Order No.: 60H9300
EAN: 8018340744418
MPN:
TEK-BERRY4.0
Series: Tek-Berry
TEK-BERRY4.0 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
8.6632 €
50 pcs.
8.0801 €
150 pcs.
7.7112 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, TEK-BERRY4.0, TEKO

This enclosure is a perfect assembly of the board and of all the connections.

This is the first proffesional case specific for housing the Raspberry Pi.

Technical specifications
Filter Property Value
Material ABS
Length 100.8 mm
Width 73.7 mm
Height 29.25 mm
Colour transparent
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes