TEK-BERRY4.9 | Teko
ABS enclosure for Raspberry Pi4, (L x W x H) 100.8 x 73.7 x 29.25 mm, black (RAL 9004), TEK-BERRY4.9
Unit Price (€ / pc.)
9.8413 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
8.8536 €
50 pcs.
8.4252 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, TEK-BERRY4.9, TEKO
This enclosure is a perfect assembly of the board and of all the connections.
This is the first proffesional case specific for housing the Raspberry Pi.
Technical specifications
Width | 73.7 mm | |
Colour | schwarz | |
Height | 29.25 mm | |
Length | 100.8 mm | |
Material | ABS | |
RAL number | 9004 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |