TEKAL-11/E.29 | Teko

ABS enclosure, (L x W x H) 70 x 59 x 30 mm, black, TEKAL-11/E.29

Order No.: 60H2350
EAN: 8018340341716
MPN:
TEKAL-11/E.29
Series: TEKAL 1
TEKAL-11/E.29 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
12.4712 € *
Available: 21 pcs.
Leadtime: 3 Weeks **
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
10 pcs.
10.9718 €
50 pcs.
10.2340 €
150 pcs.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, TEKAL-11/E.29, Teko

Extruded aluminium case with high quality painted finishing. Two ABS front panels, internal slots for PCB’s and a recessed area for a keypad membrane. Closing by four screws.

Technical specifications
Width 59 mm
Colour schwarz
Height 30 mm
Length 70 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes