TEKAL 12.29 | Teko
Aluminum Profile enclosure, (L x W x H) 100 x 59.9 x 30.9 mm, black (RAL 9004), IP54, TEKAL 12.29
Unit Price (€ / pc.)
12.2332 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
10 pcs.
11.0075 €
50 pcs.
10.4601 €
100 pcs.
9.9246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extruded Alu-case, TEKAL 12.29, TEKO
Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours.
Features
- Two metal front panels
- Recessed area for a keypad membrane
- Internal pillars for PCB fixing
- Closing by four or eight screws
Technical specifications
Width | 59.9 mm | |
Colour | schwarz | |
Height | 30.9 mm | |
Length | 100 mm | |
Material | Aluminium | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |