TEKAL 13.30 | Teko
Aluminum Profile enclosure, (L x W x H) 125 x 59.9 x 30.9 mm, white (RAL 9002), IP54, TEKAL 13.30
Unit Price (€ / pc.)
14.4823 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.48 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4823 €
10 pcs.
13.0424 €
50 pcs.
12.3760 €
100 pcs.
11.7691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extruded Alu-case, TEKAL 13.30, TEKO
Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours.
Features
- Two metal front panels
- Recessed area for a keypad membrane
- Internal pillars for PCB fixing
- Closing by four or eight screws
Technical specifications
Width | 59.9 mm | |
Colour | weiß | |
Height | 30.9 mm | |
Length | 125 mm | |
Material | Aluminium | |
RAL number | 9002 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |