TEKAL-13/E.29 | Teko
ABS/aluminum Profile enclosure, (L x W x H) 115 x 60 x 31 mm, black, TEKAL-13/E.29
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
10 pcs.
13.3161 €
50 pcs.
12.6616 €
100 pcs.
12.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, TEKAL-13/E.29, Teko
Extruded aluminium case with high quality painted finishing. Two ABS front panels, internal slots for PCB’s and a recessed area for a keypad membrane. Closing by four screws.
Technical specifications
Width | 60 mm | |
Colour | black | |
Height | 31 mm | |
Length | 115 mm | |
Material | ABS/aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |