TEKAL 21.29 | Teko
Aluminum Profile enclosure, (L x W x H) 100 x 85.8 x 36.9 mm, black (RAL 9004), IP54, TEKAL 21.29
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
10 pcs.
11.3169 €
50 pcs.
10.7695 €
100 pcs.
10.2340 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extruded Alu-case, TEKAL 21.29, TEKO
Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours.
Features
- Two metal front panels
- Recessed area for a keypad membrane
- Internal pillars for PCB fixing
- Closing by four or eight screws
Technical specifications
Width | 85.8 mm | |
Colour | schwarz | |
Height | 36.9 mm | |
Length | 100 mm | |
Material | Aluminium | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |