TEKAL-22/E.30 | Teko
ABS/aluminum Profile enclosure, (L x W x H) 145 x 85 x 37 mm, gray, TEKAL-22/E.30
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.41 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4093 €
10 pcs.
16.1959 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, TEKAL-22/E.30, Teko
Extruded aluminium case with high quality painted finishing. Two ABS front panels, internal slots for PCB’s and a recessed area for a keypad membrane. Closing by four screws.
Technical specifications
Width | 85 mm | |
Colour | grau | |
Height | 37 mm | |
Length | 145 mm | |
Material | ABS/Aluminium |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |