TEKAL 23.30 | Teko

Aluminum Profile enclosure, (L x W x H) 160 x 85.8 x 36.9 mm, white (RAL 9002), IP54, TEKAL 23.30

Order No.: 60H9038
EAN: 4099889520620
MPN:
TEKAL 23.30
Series: TEKAL 2
TEKAL 23.30 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
15.9579 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.96 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9579 €
10 pcs.
14.3633 €
50 pcs.
13.6493 €
100 pcs.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extruded Alu-case, TEKAL 23.30, TEKO

Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours. 

Features

  • Two metal front panels
  • Recessed area for a keypad membrane
  • Internal pillars for PCB fixing
  • Closing by four or eight screws
Technical specifications
Width 85.8 mm
Colour weiß
Height 36.9 mm
Length 160 mm
Material Aluminium
RAL number 9002
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes