TEKAL 33.30 | Teko
Aluminum Profile enclosure, (L x W x H) 175 x 106 x 46 mm, white (RAL 9002), IP54, TEKAL 33.30
Unit Price (€ / pc.)
23.0979 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.10 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0979 €
10 pcs.
20.7774 €
50 pcs.
19.7302 €
100 pcs.
18.7663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extruded Alu-case, TEKAL 33.30, TEKO
Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours.
Features
- Two metal front panels
- Recessed area for a keypad membrane
- Internal pillars for PCB fixing
- Closing by four or eight screws
Technical specifications
Width | 106 mm | |
Colour | weiß | |
Height | 46 mm | |
Length | 175 mm | |
Material | Aluminium | |
RAL number | 9002 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |