TEKAL 41.29 | Teko
Aluminum Profile enclosure, (L x W x H) 110 x 167 x 53 mm, black (RAL 9004), IP54, TEKAL 41.29
Unit Price (€ / pc.)
36.9257 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.93 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9257 €
10 pcs.
33.2367 €
50 pcs.
31.5707 €
100 pcs.
29.9880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extruded Alu-case, TEKAL 41.29, TEKO
Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours.
Features
- Two metal front panels
- Recessed area for a keypad membrane
- Internal pillars for PCB fixing
- Closing by four or eight screws
Technical specifications
Width | 167 mm | |
Colour | schwarz | |
Height | 53 mm | |
Length | 110 mm | |
Material | Aluminium | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |