TEKAL 42.29 | Teko

Aluminum Profile enclosure, (L x W x H) 210 x 167 x 53 mm, black (RAL 9004), IP54, TEKAL 42.29

Order No.: 60H9054
EAN: 4099889520781
MPN:
TEKAL 42.29
Series: TEKAL 4
TEKAL 42.29 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
49.8967 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
49.90 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8967 €
10 pcs.
44.8868 €
50 pcs.
42.6734 €
100 pcs.
40.5195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extruded Alu-case, TEKAL 42.29, TEKO

Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours. 

Features

  • Two metal front panels
  • Recessed area for a keypad membrane
  • Internal pillars for PCB fixing
  • Closing by four or eight screws
Technical specifications
Width 167 mm
Colour schwarz
Height 53 mm
Length 210 mm
Material Aluminium
RAL number 9004
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes