TEKAM 11-E.7 | Teko
Aluminum Profile enclosure, (L x W x H) 70 x 59.9 x 30.9 mm, white (RAL 9002), IP65, TEKAM 11-E.7
Unit Price (€ / pc.)
18.8734 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.87 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8734 €
10 pcs.
16.9813 €
50 pcs.
16.1364 €
100 pcs.
15.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extruded Alu-case, TEKAM 11-E.7, TEKO
Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours.
Features
- Two metal front panels
- Recessed area for a keypad membrane
- Internal pillars for PCB fixing
- Closing by four or eight screws
Technical specifications
Width | 59.9 mm | |
Colour | weiß | |
Height | 30.9 mm | |
Length | 70 mm | |
Material | Aluminium | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |