TEKAM 12-E.7 | Teko

Aluminum Profile enclosure, (L x W x H) 100 x 59.9 x 30.9 mm, white (RAL 9002), IP65, TEKAM 12-E.7

Order No.: 60H9060
EAN: 4099889520859
MPN:
TEKAM 12-E.7
Series: TEKAM
TEKAM 12-E.7 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
21.0630 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0630 €
10 pcs.
18.9567 €
50 pcs.
17.9928 €
100 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded Alu-case, TEKAM 12-E.7, TEKO

Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours. 

Features

  • Two metal front panels
  • Recessed area for a keypad membrane
  • Internal pillars for PCB fixing
  • Closing by four or eight screws
Technical specifications
Filter Property Value
Material aluminum
Length 100 mm
Width 59.9 mm
Height 30.9 mm
Colour white
RAL number 9002
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin IT
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes