TEKAM-23.7 | Teko
Aluminum Profile enclosure, (L x W x H) 160 x 85 x 37 mm, gray, TEKAM-23.7
Unit Price (€ / pc.)
27.2153 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.22 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2153 €
10 pcs.
24.4783 €
50 pcs.
23.2526 €
100 pcs.
22.0864 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, TEKAM-23.7, Teko
Extruded aluminium case with powder coating and two rubber sealing kits to protect against water and from dust (IP65). Two metal front panels, internal slots for PCB’s and a recessed area for a keypad membrane.
Technical specifications
Width | 85 mm | |
Colour | grau | |
Height | 37 mm | |
Length | 160 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |