TEKAM 32-E.9 | Teko

Aluminum Profile enclosure, (L x W x H) 145 x 105.9 x 45.8 mm, black (RAL 9004), IP65, TEKAM 32-E.9

Order No.: 60H9063
EAN: 4099889520880
MPN:
TEKAM 32-E.9
Series: TEKAM
Teko
TEKAM 32-E.9 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
35.7714 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.77 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7714 €
10 pcs.
32.2014 €
50 pcs.
30.5830 €
100 pcs.
29.0479 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extruded Alu-case, TEKAM 32-E.9, TEKO

Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours. 

Features

  • Two metal front panels
  • Recessed area for a keypad membrane
  • Internal pillars for PCB fixing
  • Closing by four or eight screws
Technical specifications
Width 105.9 mm
Colour black
Height 45.8 mm
Length 145 mm
Material aluminum
RAL number 9004
Degree of protection (IP) IP65
Logistics
Country of origin IT
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes