TK-F.9 | Teko
ABS enclosure, (L x W x H) 130 x 100 x 34.2 mm, black (RAL 9004), IP54, TK-F.9
Unit Price (€ / pc.)
15.0892 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
10 pcs.
13.5660 €
50 pcs.
12.8877 €
100 pcs.
12.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, TK-F.9, TEKO
Hand casing sprint, ABS, IP40.
Features
- Suitable as hand case
- Assembly option for circuit boards
- Housing parts are screwed together
Technical specifications
Width | 100 mm | |
Colour | schwarz | |
Height | 34.2 mm | |
Length | 130 mm | |
Material | ABS | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |