TK33.7 | Teko
ABS enclosure, (L x W x H) 188.5 x 133.5 x 59 mm, white (RAL 9002), IP54, TK33.7
Unit Price (€ / pc.)
31.1066 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.11 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1066 €
10 pcs.
27.9888 €
50 pcs.
26.5846 €
100 pcs.
25.2637 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, TK33.7, TEKO
Hand casing sprint, ABS, IP40.
Features
- Suitable as hand case
- Assembly option for circuit boards
- Housing parts are screwed together
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 188.5 mm | |
| Width | 133.5 mm | |
| Height | 59 mm | |
| Colour | white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |