TK33.9 | Teko
ABS enclosure, (L x W x H) 188.5 x 133.5 x 59 mm, black (RAL 9004), IP54, TK33.9
Unit Price (€ / pc.)
31.1066 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.11 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1066 €
10 pcs.
27.9888 €
50 pcs.
26.5846 €
100 pcs.
25.2637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, TK33.9, TEKO
Hand casing sprint, ABS, IP40.
Features
- Suitable as hand case
- Assembly option for circuit boards
- Housing parts are screwed together
Technical specifications
Width | 133.5 mm | |
Colour | schwarz | |
Height | 59 mm | |
Length | 188.5 mm | |
Material | ABS | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |