TN23-B2.30 | Teko

ABS enclosure, (L x W x H) 155 x 96 x 35 mm, light gray/white (RAL 9002), IP54, TN23-B2.30

Order No.: 60H9126
EAN: 4099889521528
MPN:
TN23-B2.30
Series: Teknet
Teko
TN23-B2.30 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
34.7837 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
34.78 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7837 €
10 pcs.
31.3089 €
50 pcs.
29.7500 €
100 pcs.
28.2625 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, TN23-B2.30, TEKO

TEKO plastic enclosure from the TEKNET series.

With new soft contours and ergonomic design, the enclosure can be gripped very easily in your hand thanks to the side elastomer profiles.

Technical specifications
Width 96 mm
Colour light gray/white
Height 35 mm
Length 155 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes