SLS25.0 | Teko

SMD small container, 20 pieces, transparent, (L x W x D) 110 x 110 x 25 mm, SLS25.0

Order No.: 19L396
EAN: 8018340475411
MPN:
SLS25.0
SLS25.0 Teko Storage Systems
Image may differ
Unit Price (€ / pc.)
25.2994 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.30 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2994 €
10 pcs.
22.7647 €
50 pcs.
21.6342 €
100 pcs.
20.5632 €
*incl. VAT plus shipping costs
**Subject to prior sale

Containers with SMD component bins, type Teko SLS.

Made of transparent methacrylate, with 20 round bins; Dimensions: 110 x 110 x 62 mm.

Technical attributes (type, bin height): SLS25.0, container with bins of 25 mm height

Technical specifications
Version SMD-Kleinbehälter
Width 110 mm
ESD protection No
Colour transparent
Contents 20 Stück
Length 110 mm
Material Methacrylat
Depth 25 mm
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes