TEKOFLEX TF07 | Tekon
Test contact for four-wire measurement, round head, Ø 2 mm, travel 0.7 mm, pitch 2.54 mm, L 22.5 mm, TEKOFLEX TF07
Unit Price (€ / pc.)
15.4819 € *
Available: 236 pcs.
Leadtime: 1 Week **
Total Price:
15.48 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4819 €
25 pcs.
14.2205 €
50 pcs.
13.3875 €
100 pcs.
12.5426 €
500 pcs.
11.7096 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacting systems for four-wire measurements, type Tekon Tekoflex.
For 4-point measurements on contact pins with a diameter of 0.64 to 1.5 mm and 2.54 mm grid; Contacts: gold-plated CuBe. Maximum surge pulse load: 10 A. Useful life: min. 100000 insertion and removal cycles. Contact resistance: <30 mohm.
Technical attributes (type, rated size, mounting hole, connection pin): TF07, 0.64, 2.2, 0.6 to 0.7 mm.
Technical specifications
Head shape | Rundkopf | |
Rated current | 10 A | |
Stroke | 0.7 mm | |
Grid | 2.54 mm | |
Length | 22.5 mm | |
diameter | 2 mm | |
Material | Kupferberyllium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |