TEKOFLEX TF10 | Tekon

Test contact for four-wire measurement, round head, Ø 2 mm, travel  0.8 mm, pitch 2.54 mm, L 22.5 mm, TEKOFLEX TF10

Order No.: 12H1404
EAN: 4099889467727
MPN:
TEKOFLEX TF10
Series: TEKOFLEX
TEKOFLEX TF10 Tekon Contact Probes
Image may differ
Unit Price (€ / pc.)
15.4819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.48 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4819 €
25 pcs.
14.2205 €
50 pcs.
13.3875 €
100 pcs.
12.5426 €
500 pcs.
11.7096 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacting systems for four-wire measurements, type Tekon Tekoflex.

For 4-point measurements on contact pins with a diameter of 0.64 to 1.5 mm and 2.54 mm grid; Contacts: gold-plated CuBe. Maximum surge pulse load: 10 A. Useful life: min. 100000 insertion and removal cycles. Contact resistance: <30 mohm.

Technical attributes (type, rated size, mounting hole, connection pin): TF10, 1.0, 2.3, 0.95 to 1.0 mm.

Technical specifications
diameter 2 mm
Stroke 0.8 mm
Head shape Rundkopf
Length 22.5 mm
Material Kupferberyllium
Rated current 10 A
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 90319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes