TEKOFLEX TF15 | Tekon
Test contact for four-wire measurement, round head, Ø 3 mm, travel 3.4 mm, L 27 mm, TEKOFLEX TF15
Unit Price (€ / pc.)
63.8316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.83 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8316 €
25 pcs.
60.0831 €
50 pcs.
56.3346 €
100 pcs.
52.5742 €
500 pcs.
48.8257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacting systems for four-wire measurements, type Tekon Tekoflex.
For 4-point measurements on contact pins with a diameter of 0.64 to 1.5 mm and 2.54 mm grid; Contacts: gold-plated CuBe. Maximum surge pulse load: 10 A. Useful life: min. 100000 insertion and removal cycles. Contact resistance: <30 mohm.
Technical attributes (type, rated size, mounting hole, connection pin): TF15, 1.5, 3.5, 1.2 to 1.5 mm.
Technical specifications
diameter | 3 mm | |
Stroke | 3.4 mm | |
Head shape | Rundkopf | |
Length | 27 mm | |
Rated current | 10 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |