TF20 CUBEAU | Tekon
Test contact for four-wire measurement
Unit Price (€ / pc.)
55.0375 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
55.04 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0375 €
25 pcs.
51.7888 €
50 pcs.
48.5520 €
100 pcs.
45.3271 €
500 pcs.
42.0784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacting systems for four-wire measurements, type Tekon Tekoflex.
For 4-point measurements on 2.0 to 6.3 mm tab terminal with small pole pitches; Material: carrier plate / coil: gold-plated CuBe. Useful life: min. 300000 insertion and removal cycles. Contact resistance: 5.0 mohm.
Technical attributes (type, max. pulse load, rated width): TF20, 15 A, 2.0 mm.
Technical specifications
Länge | 19.5 mm | |
Nennstrom | 15 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90319000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |