TK0061B.J.1,27.C.255.A | Tekon
Charge and battery contact, round head, Ø 2.03 mm, travel 2.62 mm, pitch 5.08 mm, L 6.4 mm, TK0061B.J.1,27.C.255.A
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
25 pcs.
3.2963 €
50 pcs.
3.1059 €
100 pcs.
2.9036 €
500 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Charging and battery contacts, 5.08 mm grid, type Tekon TK0061B.
Receptacle: gold-plated brass. Spring: gold-plated steel. Tip: gold-plated steel CuBe. Rated current: 3.0 A. Max. spring travel: 2.62 mm. Working stroke: 1.7 mm. Spring force: 255 cN ±20 %. Contact resistance: max. 40 mohm.
Type: TK0061B, charging and battery contact.
Technical specifications
Head shape | Rundkopf | |
Rated current | 3 A | |
Stroke | 2.62 mm | |
Grid | 5.08 mm | |
Length | 6.4 mm | |
diameter | 2.03 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |