TK0068B.J.1,00.C.80.A | Tekon

Charger and battery contact

Order No.: 12H1364
EAN: 4099889467611
MPN:
TK0068B.J.1,00.C.80.A
Series: 0068B
TK0068B.J.1,00.C.80.A Tekon Contact Probes
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
25 pcs.
3.1297 €
50 pcs.
2.9393 €
100 pcs.
2.7608 €
500 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Charging and battery contacts, 2.54 mm grid, type Tekon TK0068B.

Receptacle: gold-plated brass. Spring: gold-plated steel. Rated current: 3.0 A, max. Spring force: 1.0 mm. Working stroke: 0.7 mm. Spring force: 80 cN ±20 %. Contact resistance: max. 40 mohm.

Type: TK0068B, gold-plated copper beryllium tip.

Technical specifications
Stroke 1 mm
Head shape Spitze
Rated current 3 A
Logistics
Country of origin DE
Customs tariff number 90319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes