TK0084FS.S.N | Tekon

Catch pin, tip, Ø 5 mm, travel  6.1 mm, L 24 mm, TK0084FS.S.N

Order No.: 12H1350
EAN: 4099889467543
MPN:
TK0084FS.S.N
Series: FS
Tekon
TK0084FS.S.N Tekon Contact Probes
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 28 pcs.
Leadtime: 1 Week **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0936 €
50 pcs.
3.8556 €
100 pcs.
3.6414 €
250 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pick-up pins, type Tekon TK..FS./h2>

Continuous plunger, adjustable stroke, made of nickel-plated brass.

Technical attributes (type, stroke lengths): TK0084FS, 6.1 mm, 8.5 mm, 11 mm, 13.5 mm.

Technical specifications
Durchmesser 5 mm
Hub 6.1 mm
Kopfform Spitze
Länge 24 mm
Material Messing
Logistics
Ursprungsland DE
Zolltarifnummer 90319000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes