TK0086FS.M | Tekon
Catch pin, tip, Ø 6 mm, travel 6 mm, L 24 mm, TK0086FS.M
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
25 pcs.
3.4391 €
50 pcs.
3.2368 €
100 pcs.
3.0345 €
500 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pick-up pins, type Tekon TK..FS./h2>
Continuous plunger, adjustable stroke, made of nickel-plated brass.
Technical attributes (type, stroke lengths): TK0086FS, 6.0 mm, 8.5 mm, 11 mm, 13.5 mm.
Technical specifications
diameter | 6 mm | |
Stroke | 6 mm | |
Head shape | Spitze | |
Length | 24 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |